10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72D103KU

DigiKey Part Number
478-KGM32RR72D103KUTR-ND - Tape & Reel (TR)
478-KGM32RR72D103KUCT-ND - Cut Tape (CT)
478-KGM32RR72D103KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72D103KU
Description
CAP CER 10000PF 200V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32RR72D103KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,617
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹30.75100₹307.51
50₹23.07280₹1,153.64
100₹20.72460₹2,072.46
500₹16.75112₹8,375.56
1,000₹15.52292₹15,522.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.68180₹54,727.20
8,000₹12.99793₹1,03,983.44
12,000₹12.65528₹1,51,863.36
20,000₹12.27567₹2,45,513.40
28,000₹12.05364₹3,37,501.92
40,000₹11.84003₹4,73,601.20
Manufacturers Standard Package