


KGM43AR71H224JV | |
---|---|
DigiKey Part Number | 478-KGM43AR71H224JVTR-ND - Tape & Reel (TR) 478-KGM43AR71H224JVCT-ND - Cut Tape (CT) 478-KGM43AR71H224JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM43AR71H224JV |
Description | CAP CER 0.22UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM43AR71H224JV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹104.71000 | ₹104.71 |
10 | ₹68.24100 | ₹682.41 |
50 | ₹53.67000 | ₹2,683.50 |
100 | ₹49.17080 | ₹4,917.08 |
500 | ₹41.56582 | ₹20,782.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹39.99956 | ₹39,999.56 |
2,000 | ₹38.02554 | ₹76,051.08 |
3,000 | ₹37.03653 | ₹1,11,109.59 |
5,000 | ₹35.94059 | ₹1,79,702.95 |
7,000 | ₹35.29963 | ₹2,47,097.41 |
10,000 | ₹34.68314 | ₹3,46,831.40 |
12,000 | ₹34.39104 | ₹4,12,692.48 |
24,000 | ₹33.40699 | ₹8,01,767.76 |
25,000 | ₹33.35477 | ₹8,33,869.25 |