0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

KGM43FR72A684KV

DigiKey Part Number
478-KGM43FR72A684KVTR-ND - Tape & Reel (TR)
478-KGM43FR72A684KVCT-ND - Cut Tape (CT)
478-KGM43FR72A684KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM43FR72A684KV
Description
CAP CER 0.68UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹139.78000₹139.78
10₹91.97500₹919.75
50₹73.13240₹3,656.62
100₹67.31760₹6,731.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹57.46966₹28,734.83
1,000₹54.42342₹54,423.42
1,500₹52.89735₹79,346.03
2,500₹51.20645₹1,28,016.12
3,500₹50.21793₹1,75,762.76
5,000₹49.26688₹2,46,334.40
Manufacturers Standard Package