
KGQ05FCG1H0R3BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H0R3BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H0R3BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H0R3BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H0R3BH |
Description | CAP CER 0.3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H0R3BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.08200 | ₹70.82 |
| 50 | ₹4.93880 | ₹246.94 |
| 100 | ₹4.29590 | ₹429.59 |
| 500 | ₹3.19814 | ₹1,599.07 |
| 1,000 | ₹2.86081 | ₹2,860.81 |
| 2,500 | ₹2.50670 | ₹6,266.75 |
| 5,000 | ₹2.29387 | ₹11,469.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.11877 | ₹21,187.70 |
| 20,000 | ₹1.97470 | ₹39,494.00 |
| 30,000 | ₹1.90261 | ₹57,078.30 |
| 50,000 | ₹1.82272 | ₹91,136.00 |
| 70,000 | ₹1.77603 | ₹1,24,322.10 |
| 1,00,000 | ₹1.73113 | ₹1,73,113.00 |