0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ05FCG1H0R5BH

DigiKey Part Number
478-KGQ05FCG1H0R5BHTR-ND - Tape & Reel (TR)
478-KGQ05FCG1H0R5BHCT-ND - Cut Tape (CT)
478-KGQ05FCG1H0R5BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ05FCG1H0R5BH
Description
CAP CER 0.5PF 50V NP0 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ05FCG1H0R5BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,208
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.08200₹70.82
50₹4.93880₹246.94
100₹4.29590₹429.59
500₹3.19814₹1,599.07
1,000₹2.86081₹2,860.81
2,500₹2.50670₹6,266.75
5,000₹2.29387₹11,469.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.11877₹21,187.70
20,000₹1.97470₹39,494.00
30,000₹1.90261₹57,078.30
50,000₹1.82272₹91,136.00
70,000₹1.77603₹1,24,322.10
1,00,000₹1.73113₹1,73,113.00
Manufacturers Standard Package