
KGQ05FCG1H180GH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H180GHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H180GHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H180GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H180GH |
Description | CAP CER 18PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H180GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.64800 | ₹116.48 |
| 50 | ₹8.33080 | ₹416.54 |
| 100 | ₹7.31510 | ₹731.51 |
| 500 | ₹5.60420 | ₹2,802.10 |
| 1,000 | ₹5.07771 | ₹5,077.71 |
| 2,500 | ₹4.52213 | ₹11,305.32 |
| 5,000 | ₹4.18759 | ₹20,937.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.91241 | ₹39,124.10 |
| 20,000 | ₹3.68607 | ₹73,721.40 |
| 30,000 | ₹3.57272 | ₹1,07,181.60 |
| 50,000 | ₹3.44710 | ₹1,72,355.00 |
| 70,000 | ₹3.37368 | ₹2,36,157.60 |
| 1,00,000 | ₹3.30303 | ₹3,30,303.00 |