
KGQ05FCG1H1R1BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H1R1BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H1R1BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H1R1BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H1R1BH |
Description | CAP CER 1.1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H1R1BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.08200 | ₹70.82 |
| 50 | ₹4.97620 | ₹248.81 |
| 100 | ₹4.32380 | ₹432.38 |
| 500 | ₹3.22050 | ₹1,610.25 |
| 1,000 | ₹2.88131 | ₹2,881.31 |
| 2,500 | ₹2.52534 | ₹6,313.35 |
| 5,000 | ₹2.31101 | ₹11,555.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.13489 | ₹21,348.90 |
| 20,000 | ₹1.99008 | ₹39,801.60 |
| 30,000 | ₹1.91755 | ₹57,526.50 |
| 50,000 | ₹1.83724 | ₹91,862.00 |
| 70,000 | ₹1.79026 | ₹1,25,318.20 |
| 1,00,000 | ₹1.74509 | ₹1,74,509.00 |