
KGQ05FCG1H1R5CH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H1R5CHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H1R5CHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H1R5CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H1R5CH |
Description | CAP CER 1.5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H1R5CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹10.65000 | ₹10.65 |
10 | ₹5.67900 | ₹56.79 |
50 | ₹3.92240 | ₹196.12 |
100 | ₹3.39870 | ₹339.87 |
500 | ₹2.51312 | ₹1,256.56 |
1,000 | ₹2.24069 | ₹2,240.69 |
2,500 | ₹1.95406 | ₹4,885.15 |
5,000 | ₹1.78208 | ₹8,910.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹1.67346 | ₹16,734.60 |
20,000 | ₹1.55481 | ₹31,096.20 |
30,000 | ₹1.49542 | ₹44,862.60 |
50,000 | ₹1.42960 | ₹71,480.00 |
70,000 | ₹1.39113 | ₹97,379.10 |
1,00,000 | ₹1.35414 | ₹1,35,414.00 |
1,20,000 | ₹1.33661 | ₹1,60,393.20 |
2,40,000 | ₹1.27759 | ₹3,06,621.60 |
2,50,000 | ₹1.27446 | ₹3,18,615.00 |