
KGQ05FCG1H200FH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H200FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H200FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H200FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H200FH |
Description | CAP CER 20PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H200FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.96000 | ₹169.60 |
| 50 | ₹12.31920 | ₹615.96 |
| 100 | ₹10.91210 | ₹1,091.21 |
| 500 | ₹8.53584 | ₹4,267.92 |
| 1,000 | ₹7.80246 | ₹7,802.46 |
| 2,500 | ₹7.02958 | ₹17,573.95 |
| 5,000 | ₹6.56439 | ₹32,821.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.18140 | ₹61,814.00 |
| 20,000 | ₹5.86620 | ₹1,17,324.00 |
| 30,000 | ₹5.70836 | ₹1,71,250.80 |
| 50,000 | ₹5.53338 | ₹2,76,669.00 |
| 70,000 | ₹5.43107 | ₹3,80,174.90 |
| 1,00,000 | ₹5.33268 | ₹5,33,268.00 |