
KGQ05FCG1H300FH | |
---|---|
DigiKey Part Number | 478-KGQ05FCG1H300FHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H300FHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H300FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H300FH |
Description | CAP CER 30PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H300FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹15.53000 | ₹155.30 |
50 | ₹11.28780 | ₹564.39 |
100 | ₹9.99210 | ₹999.21 |
500 | ₹7.81622 | ₹3,908.11 |
1,000 | ₹7.14446 | ₹7,144.46 |
2,500 | ₹6.43684 | ₹16,092.10 |
5,000 | ₹6.01072 | ₹30,053.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹5.77325 | ₹57,732.50 |
20,000 | ₹5.47890 | ₹1,09,578.00 |
30,000 | ₹5.33147 | ₹1,59,944.10 |
50,000 | ₹5.16806 | ₹2,58,403.00 |
70,000 | ₹5.07251 | ₹3,55,075.70 |
1,00,000 | ₹4.98058 | ₹4,98,058.00 |
1,20,000 | ₹4.93703 | ₹5,92,443.60 |