
KGQ05FCG1H3R9BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H3R9BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H3R9BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H3R9BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H3R9BH |
Description | CAP CER 3.9PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H3R9BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.17500 | ₹71.75 |
| 50 | ₹5.03200 | ₹251.60 |
| 100 | ₹4.37970 | ₹437.97 |
| 500 | ₹3.26338 | ₹1,631.69 |
| 1,000 | ₹2.92231 | ₹2,922.31 |
| 2,500 | ₹2.56187 | ₹6,404.67 |
| 5,000 | ₹2.34531 | ₹11,726.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.16723 | ₹21,672.30 |
| 20,000 | ₹2.02079 | ₹40,415.80 |
| 30,000 | ₹1.94743 | ₹58,422.90 |
| 50,000 | ₹1.86620 | ₹93,310.00 |
| 70,000 | ₹1.81870 | ₹1,27,309.00 |
| 1,00,000 | ₹1.77303 | ₹1,77,303.00 |