
KGQ05FCG1H6R8CH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H6R8CHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H6R8CHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H6R8CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H6R8CH |
Description | CAP CER 6.8PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H6R8CH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.61600 | ₹66.16 |
| 50 | ₹4.58480 | ₹229.24 |
| 100 | ₹3.97900 | ₹397.90 |
| 500 | ₹2.95026 | ₹1,475.13 |
| 1,000 | ₹2.63437 | ₹2,634.37 |
| 2,500 | ₹2.30318 | ₹5,757.95 |
| 5,000 | ₹2.10377 | ₹10,518.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.93976 | ₹19,397.60 |
| 20,000 | ₹1.80492 | ₹36,098.40 |
| 30,000 | ₹1.73739 | ₹52,121.70 |
| 50,000 | ₹1.66261 | ₹83,130.50 |
| 70,000 | ₹1.61891 | ₹1,13,323.70 |
| 1,00,000 | ₹1.57687 | ₹1,57,687.00 |