
KGQ05FCG1H7R5BH | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H7R5BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H7R5BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H7R5BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ05FCG1H7R5BH |
Description | CAP CER 7.5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ05FCG1H7R5BH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹8.85300 | ₹88.53 |
| 50 | ₹6.28080 | ₹314.04 |
| 100 | ₹5.47000 | ₹547.00 |
| 500 | ₹4.13000 | ₹2,065.00 |
| 1,000 | ₹3.71626 | ₹3,716.26 |
| 2,500 | ₹3.28089 | ₹8,202.23 |
| 5,000 | ₹3.01885 | ₹15,094.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.80331 | ₹28,033.10 |
| 20,000 | ₹2.62607 | ₹52,521.40 |
| 30,000 | ₹2.53730 | ₹76,119.00 |
| 50,000 | ₹2.43896 | ₹1,21,948.00 |
| 70,000 | ₹2.38147 | ₹1,66,702.90 |
| 1,00,000 | ₹2.32617 | ₹2,32,617.00 |