
KGQ15ACG1H180GT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H180GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H180GTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H180GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H180GT |
Description | CAP CER 18PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H180GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹16.86700 | ₹168.67 |
| 50 | ₹12.30060 | ₹615.03 |
| 100 | ₹10.89340 | ₹1,089.34 |
| 500 | ₹8.51720 | ₹4,258.60 |
| 1,000 | ₹7.78476 | ₹7,784.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.68889 | ₹26,755.56 |
| 8,000 | ₹6.28190 | ₹50,255.20 |
| 12,000 | ₹6.07806 | ₹72,936.72 |
| 20,000 | ₹5.85217 | ₹1,17,043.40 |
| 28,000 | ₹5.72012 | ₹1,60,163.36 |
| 40,000 | ₹5.59316 | ₹2,23,726.40 |