
KGQ15ACG1H180GT | |
---|---|
DigiKey Part Number | 478-KGQ15ACG1H180GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H180GTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H180GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H180GT |
Description | CAP CER 18PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H180GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹15.44100 | ₹154.41 |
50 | ₹11.27000 | ₹563.50 |
100 | ₹9.97440 | ₹997.44 |
500 | ₹7.79848 | ₹3,899.24 |
1,000 | ₹7.12848 | ₹7,128.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹6.24730 | ₹24,989.20 |