22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG1H220GT

DigiKey Part Number
478-KGQ15ACG1H220GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG1H220GTCT-ND - Cut Tape (CT)
478-KGQ15ACG1H220GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG1H220GT
Description
CAP CER 22PF 50V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG1H220GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.86700₹168.67
50₹12.30060₹615.03
100₹10.89340₹1,089.34
500₹8.51720₹4,258.60
1,000₹7.78476₹7,784.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.68889₹26,755.56
8,000₹6.28190₹50,255.20
12,000₹6.07806₹72,936.72
20,000₹5.85217₹1,17,043.40
28,000₹5.72012₹1,60,163.36
40,000₹5.59316₹2,23,726.40
Manufacturers Standard Package