Upgrade

KGQ15ACG1H360FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H360FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H360FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H360FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H360FT |
Description | CAP CER 36PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H360FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.10300 | ₹191.03 |
| 50 | ₹14.01520 | ₹700.76 |
| 100 | ₹12.44030 | ₹1,244.03 |
| 500 | ₹9.79944 | ₹4,899.72 |
| 1,000 | ₹8.98406 | ₹8,984.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.76216 | ₹31,048.64 |
| 8,000 | ₹7.30835 | ₹58,466.80 |
| 12,000 | ₹7.08097 | ₹84,971.64 |
| 20,000 | ₹6.82914 | ₹1,36,582.80 |
| 28,000 | ₹6.68187 | ₹1,87,092.36 |
| 40,000 | ₹6.54024 | ₹2,61,609.60 |
