11 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG2D110FT

DigiKey Part Number
478-KGQ15ACG2D110FTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D110FTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D110FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG2D110FT
Description
CAP CER 11PF 200V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG2D110FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.10300₹191.03
50₹14.01520₹700.76
100₹12.44030₹1,244.03
500₹9.79944₹4,899.72
1,000₹8.98406₹8,984.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.76216₹31,048.64
8,000₹7.30835₹58,466.80
12,000₹7.08097₹84,971.64
20,000₹6.82914₹1,36,582.80
28,000₹6.68187₹1,87,092.36
40,000₹6.54024₹2,61,609.60
Manufacturers Standard Package