15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG2D150GT

DigiKey Part Number
478-KGQ15ACG2D150GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D150GTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D150GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG2D150GT
Description
CAP CER 15PF 200V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG2D150GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,707
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.70500₹177.05
50₹12.89700₹644.85
100₹11.42460₹1,142.46
500₹8.96076₹4,480.38
1,000₹8.19944₹8,199.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.05861₹28,234.44
8,000₹6.63531₹53,082.48
12,000₹6.42323₹77,078.76
20,000₹6.18830₹1,23,766.00
28,000₹6.05097₹1,69,427.16
40,000₹5.91880₹2,36,752.00
Manufacturers Standard Package