
KGQ15ACG2D150GT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D150GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D150GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D150GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D150GT |
Description | CAP CER 15PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D150GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.70500 | ₹177.05 |
| 50 | ₹12.89700 | ₹644.85 |
| 100 | ₹11.42460 | ₹1,142.46 |
| 500 | ₹8.96076 | ₹4,480.38 |
| 1,000 | ₹8.19944 | ₹8,199.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.05861 | ₹28,234.44 |
| 8,000 | ₹6.63531 | ₹53,082.48 |
| 12,000 | ₹6.42323 | ₹77,078.76 |
| 20,000 | ₹6.18830 | ₹1,23,766.00 |
| 28,000 | ₹6.05097 | ₹1,69,427.16 |
| 40,000 | ₹5.91880 | ₹2,36,752.00 |