
KGQ15ACG2D150JT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D150JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D150JTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D150JT |
Description | CAP CER 15PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D150JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.51900 | ₹175.19 |
| 50 | ₹12.78520 | ₹639.26 |
| 100 | ₹11.34070 | ₹1,134.07 |
| 500 | ₹8.88622 | ₹4,443.11 |
| 1,000 | ₹8.13048 | ₹8,130.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.56414 | ₹30,256.56 |
| 8,000 | ₹7.11871 | ₹56,949.68 |
| 12,000 | ₹6.89561 | ₹82,747.32 |
| 20,000 | ₹6.64845 | ₹1,32,969.00 |
| 28,000 | ₹6.50395 | ₹1,82,110.60 |
| 40,000 | ₹6.36498 | ₹2,54,599.20 |