18 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ15ACG2D180GT

DigiKey Part Number
478-KGQ15ACG2D180GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2D180GTCT-ND - Cut Tape (CT)
478-KGQ15ACG2D180GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ15ACG2D180GT
Description
CAP CER 18PF 200V NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ15ACG2D180GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,682
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.61200₹176.12
50₹12.87840₹643.92
100₹11.41530₹1,141.53
500₹8.95332₹4,476.66
1,000₹8.19198₹8,191.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.05255₹28,210.20
8,000₹6.62937₹53,034.96
12,000₹6.41749₹77,009.88
20,000₹6.18270₹1,23,654.00
28,000₹6.04544₹1,69,272.32
40,000₹5.91340₹2,36,536.00
Manufacturers Standard Package