
KGQ15ACG2D3R6BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D3R6BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D3R6BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D3R6BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D3R6BT |
Description | CAP CER 3.6PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D3R6BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.40899 | ₹37,635.96 |
| 8,000 | ₹8.88692 | ₹71,095.36 |
| 12,000 | ₹8.62537 | ₹1,03,504.44 |
| 20,000 | ₹8.33563 | ₹1,66,712.60 |
| 28,000 | ₹8.16619 | ₹2,28,653.32 |
| 40,000 | ₹8.00321 | ₹3,20,128.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹22.45800 | ₹224.58 |
| 50 | ₹16.58720 | ₹829.36 |
| 100 | ₹14.78860 | ₹1,478.86 |
| 500 | ₹11.75262 | ₹5,876.31 |
| 1,000 | ₹10.81424 | ₹10,814.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹19.75500 | ₹197.55 |
| 50 | ₹13.17660 | ₹658.83 |
| 100 | ₹11.20100 | ₹1,120.10 |
| 500 | ₹7.90590 | ₹3,952.95 |
| 1,000 | ₹6.91813 | ₹6,918.13 |