
KGQ15ACG2D6R2BT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2D6R2BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2D6R2BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2D6R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG2D6R2BT |
Description | CAP CER 6.2PF 200V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG2D6R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹28.98100 | ₹289.81 |
| 50 | ₹21.67500 | ₹1,083.75 |
| 100 | ₹19.42930 | ₹1,942.93 |
| 500 | ₹15.65712 | ₹7,828.56 |
| 1,000 | ₹14.48949 | ₹14,489.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹12.74086 | ₹50,963.44 |
| 8,000 | ₹12.09100 | ₹96,728.00 |
| 12,000 | ₹11.76551 | ₹1,41,186.12 |
| 20,000 | ₹11.40476 | ₹2,28,095.20 |
| 28,000 | ₹11.19387 | ₹3,13,428.36 |
| 40,000 | ₹10.99096 | ₹4,39,638.40 |