
KGQ21HCG2A1R5BT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A1R5BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A1R5BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A1R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A1R5BT |
Description | CAP CER 1.5PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A1R5BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.27800 | ₹262.78 |
| 50 | ₹19.56900 | ₹978.45 |
| 100 | ₹17.50960 | ₹1,750.96 |
| 500 | ₹14.03008 | ₹7,015.04 |
| 1,000 | ₹12.95751 | ₹12,957.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.34773 | ₹45,390.92 |
| 8,000 | ₹10.74994 | ₹85,999.52 |
| 12,000 | ₹10.45050 | ₹1,25,406.00 |
| 20,000 | ₹10.11856 | ₹2,02,371.20 |
| 28,000 | ₹9.92451 | ₹2,77,886.28 |
| 40,000 | ₹9.73784 | ₹3,89,513.60 |