
KGQ21HCG2A390JT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A390JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A390JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A390JT |
Description | CAP CER 39PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A390JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹56.09800 | ₹560.98 |
| 50 | ₹43.48060 | ₹2,174.03 |
| 100 | ₹39.59470 | ₹3,959.47 |
| 500 | ₹33.01208 | ₹16,506.04 |
| 1,000 | ₹30.97875 | ₹30,978.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹27.92575 | ₹1,11,703.00 |
| 8,000 | ₹26.79098 | ₹2,14,327.84 |
| 12,000 | ₹26.22239 | ₹3,14,668.68 |
| 20,000 | ₹25.59223 | ₹5,11,844.60 |
| 28,000 | ₹25.22365 | ₹7,06,262.20 |