
KGQ21HCG2A470FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A470FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A470FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A470FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A470FT |
Description | CAP CER 47PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A470FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹78.28000 | ₹78.28 |
| 10 | ₹49.38900 | ₹493.89 |
| 50 | ₹38.00120 | ₹1,900.06 |
| 100 | ₹34.50680 | ₹3,450.68 |
| 500 | ₹28.58574 | ₹14,292.87 |
| 1,000 | ₹26.75650 | ₹26,756.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹24.01170 | ₹96,046.80 |
| 8,000 | ₹22.99132 | ₹1,83,930.56 |
| 12,000 | ₹22.48011 | ₹2,69,761.32 |
| 20,000 | ₹21.91357 | ₹4,38,271.40 |
| 28,000 | ₹21.58214 | ₹6,04,299.92 |
| 40,000 | ₹21.26337 | ₹8,50,534.80 |