
KGQ21HCG2D1R0BT | |
---|---|
DigiKey Part Number | 478-KGQ21HCG2D1R0BTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D1R0BTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D1R0BT |
Description | CAP CER 1PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D1R0BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹24.04900 | ₹240.49 |
50 | ₹17.92540 | ₹896.27 |
100 | ₹16.03530 | ₹1,603.53 |
500 | ₹12.84778 | ₹6,423.89 |
1,000 | ₹11.86454 | ₹11,864.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹10.59866 | ₹42,394.64 |
8,000 | ₹10.04016 | ₹80,321.28 |
12,000 | ₹9.76044 | ₹1,17,125.28 |
20,000 | ₹9.45050 | ₹1,89,010.00 |
28,000 | ₹9.26927 | ₹2,59,539.56 |
40,000 | ₹9.09494 | ₹3,63,797.60 |
48,000 | ₹9.01234 | ₹4,32,592.32 |
96,000 | ₹8.73406 | ₹8,38,469.76 |
1,00,000 | ₹8.71930 | ₹8,71,930.00 |