
KGQ21HCG2D390JT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2D390JTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2D390JTCT-ND - Cut Tape (CT) 478-KGQ21HCG2D390JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2D390JT |
Description | CAP CER 39PF 200V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2D390JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.68700 | ₹206.87 |
| 50 | ₹15.20800 | ₹760.40 |
| 100 | ₹13.53060 | ₹1,353.06 |
| 500 | ₹10.70148 | ₹5,350.74 |
| 1,000 | ₹9.82833 | ₹9,828.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.11033 | ₹18,220.66 |
| 4,000 | ₹8.52000 | ₹34,080.00 |
| 6,000 | ₹8.22429 | ₹49,345.74 |
| 10,000 | ₹7.89686 | ₹78,968.60 |
| 14,000 | ₹7.70542 | ₹1,07,875.88 |
| 20,000 | ₹7.52128 | ₹1,50,425.60 |