4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2D4R7BT

DigiKey Part Number
478-KGQ21HCG2D4R7BTTR-ND - Tape & Reel (TR)
478-KGQ21HCG2D4R7BTCT-ND - Cut Tape (CT)
478-KGQ21HCG2D4R7BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ21HCG2D4R7BT
Description
CAP CER 4.7PF 200V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2D4R7BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,365
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹26.27800₹262.78
50₹19.56900₹978.45
100₹17.50960₹1,750.96
500₹14.03008₹7,015.04
1,000₹12.95751₹12,957.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.34773₹45,390.92
8,000₹10.74994₹85,999.52
12,000₹10.45050₹1,25,406.00
20,000₹10.11856₹2,02,371.20
28,000₹9.92451₹2,77,886.28
40,000₹9.73784₹3,89,513.60
Manufacturers Standard Package