
KGQ32DCG2A561FT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2A561FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2A561FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2A561FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2A561FT |
Description | CAP CER 560PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2A561FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹87.59500 | ₹875.95 |
| 50 | ₹75.92800 | ₹3,796.40 |
| 100 | ₹65.71480 | ₹6,571.48 |
| 500 | ₹49.64764 | ₹24,823.82 |
| 1,000 | ₹43.80674 | ₹43,806.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹46.65777 | ₹93,315.54 |
| 4,000 | ₹44.74209 | ₹1,78,968.36 |
| 6,000 | ₹43.78236 | ₹2,62,694.16 |
| 10,000 | ₹42.71823 | ₹4,27,182.30 |
| 14,000 | ₹42.09624 | ₹5,89,347.36 |
| 20,000 | ₹41.49768 | ₹8,29,953.60 |