
KGQ32DCG2D101FT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D101FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D101FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D101FT |
Description | CAP CER 100PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D101FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹85.73000 | ₹85.73 |
| 10 | ₹54.51400 | ₹545.14 |
| 50 | ₹42.19460 | ₹2,109.73 |
| 100 | ₹38.40200 | ₹3,840.20 |
| 500 | ₹31.97026 | ₹15,985.13 |
| 1,000 | ₹29.98353 | ₹29,983.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹28.34858 | ₹56,697.16 |
| 4,000 | ₹27.00251 | ₹1,08,010.04 |
| 6,000 | ₹26.32815 | ₹1,57,968.90 |
| 10,000 | ₹25.58077 | ₹2,55,807.70 |
| 14,000 | ₹25.14378 | ₹3,52,012.92 |
| 20,000 | ₹24.72341 | ₹4,94,468.20 |