
KGQ32DCG2D141FT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D141FTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D141FTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D141FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D141FT |
Description | CAP CER 140PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D141FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹48.17700 | ₹481.77 |
| 50 | ₹37.03220 | ₹1,851.61 |
| 100 | ₹33.59360 | ₹3,359.36 |
| 500 | ₹27.79738 | ₹13,898.69 |
| 1,000 | ₹26.00449 | ₹26,004.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹24.52982 | ₹49,059.64 |
| 4,000 | ₹23.31584 | ₹93,263.36 |
| 6,000 | ₹22.70788 | ₹1,36,247.28 |
| 10,000 | ₹22.03392 | ₹2,20,339.20 |
| 14,000 | ₹21.63999 | ₹3,02,959.86 |
| 20,000 | ₹21.26085 | ₹4,25,217.00 |