
KGQ32DCG2D1R2BT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D1R2BTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D1R2BTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D1R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D1R2BT |
Description | CAP CER 1.2PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D1R2BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹50.32000 | ₹503.20 |
| 50 | ₹38.78400 | ₹1,939.20 |
| 100 | ₹35.23360 | ₹3,523.36 |
| 500 | ₹29.21568 | ₹14,607.84 |
| 1,000 | ₹27.35661 | ₹27,356.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹25.82650 | ₹51,653.00 |
| 4,000 | ₹24.56709 | ₹98,268.36 |
| 6,000 | ₹23.93622 | ₹1,43,617.32 |
| 10,000 | ₹23.23714 | ₹2,32,371.40 |
| 14,000 | ₹22.82824 | ₹3,19,595.36 |
| 20,000 | ₹22.43495 | ₹4,48,699.00 |