20 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
LD121C105KAB2A, 1210x

KGQ32DCG2D200GT

DigiKey Part Number
478-KGQ32DCG2D200GTTR-ND - Tape & Reel (TR)
478-KGQ32DCG2D200GTCT-ND - Cut Tape (CT)
478-KGQ32DCG2D200GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGQ32DCG2D200GT
Description
CAP CER 20PF 200V NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ32DCG2D200GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,365
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹43.23800₹432.38
50₹33.04380₹1,652.19
100₹29.91270₹2,991.27
500₹24.61228₹12,306.14
1,000₹22.97501₹22,975.01
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹20.51863₹82,074.52
8,000₹19.60564₹1,56,845.12
12,000₹19.14817₹2,29,778.04
20,000₹18.64130₹3,72,826.00
28,000₹18.34483₹5,13,655.24
40,000₹18.05966₹7,22,386.40
Manufacturers Standard Package