
KGQ32DCG2D3R3CT | |
---|---|
DigiKey Part Number | 478-KGQ32DCG2D3R3CTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D3R3CT-ND - Cut Tape (CT) 478-KGQ32DCG2D3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D3R3CT |
Description | CAP CER 3.3PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D3R3CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
10 | ₹35.85100 | ₹358.51 |
50 | ₹27.29640 | ₹1,364.82 |
100 | ₹24.64310 | ₹2,464.31 |
500 | ₹20.17238 | ₹10,086.19 |
1,000 | ₹18.79247 | ₹18,792.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹17.05605 | ₹68,224.20 |
8,000 | ₹16.27092 | ₹1,30,167.36 |
12,000 | ₹15.87766 | ₹1,90,531.92 |
20,000 | ₹15.44183 | ₹3,08,836.60 |
28,000 | ₹15.18690 | ₹4,25,233.20 |
40,000 | ₹14.94178 | ₹5,97,671.20 |
48,000 | ₹14.82559 | ₹7,11,628.32 |