
KGQ32DCG2D5R1CT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D5R1CTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D5R1CT-ND - Cut Tape (CT) 478-KGQ32DCG2D5R1CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D5R1CT |
Description | CAP CER 5.1PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D5R1CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹39.23100 | ₹392.31 |
| 50 | ₹29.80080 | ₹1,490.04 |
| 100 | ₹26.91210 | ₹2,691.21 |
| 500 | ₹22.03104 | ₹11,015.52 |
| 1,000 | ₹20.52328 | ₹20,523.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.26166 | ₹73,046.64 |
| 8,000 | ₹17.42124 | ₹1,39,369.92 |
| 12,000 | ₹17.00016 | ₹2,04,001.92 |
| 20,000 | ₹16.53339 | ₹3,30,667.80 |
| 28,000 | ₹16.26049 | ₹4,55,293.72 |
| 40,000 | ₹15.99806 | ₹6,39,922.40 |