
KGT03YT60G105MH | |
|---|---|
DigiKey Part Number | 478-KGT03YT60G105MHTR-ND - Tape & Reel (TR) 478-KGT03YT60G105MHCT-ND - Cut Tape (CT) 478-KGT03YT60G105MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGT03YT60G105MH |
Description | 0201 X6T 1UF20% 4V T0.22MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.48520 | ₹174.26 |
| 100 | ₹3.00990 | ₹300.99 |
| 500 | ₹2.19918 | ₹1,099.59 |
| 1,000 | ₹1.95225 | ₹1,952.25 |
| 2,500 | ₹1.69151 | ₹4,228.78 |
| 5,000 | ₹1.53477 | ₹7,673.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹1.34169 | ₹20,125.35 |
| 30,000 | ₹1.24729 | ₹37,418.70 |
| 45,000 | ₹1.20003 | ₹54,001.35 |
| 75,000 | ₹1.14768 | ₹86,076.00 |
| 1,05,000 | ₹1.11708 | ₹1,17,293.40 |
| 1,50,000 | ₹1.08765 | ₹1,63,147.50 |