1 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGT03YT60G105MH

DigiKey Part Number
478-KGT03YT60G105MHTR-ND - Tape & Reel (TR)
478-KGT03YT60G105MHCT-ND - Cut Tape (CT)
478-KGT03YT60G105MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGT03YT60G105MH
Description
0201 X6T 1UF20% 4V T0.22MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6T 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.03200₹50.32
50₹3.48520₹174.26
100₹3.00990₹300.99
500₹2.19918₹1,099.59
1,000₹1.95225₹1,952.25
2,500₹1.69151₹4,228.78
5,000₹1.53477₹7,673.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.34169₹20,125.35
30,000₹1.24729₹37,418.70
45,000₹1.20003₹54,001.35
75,000₹1.14768₹86,076.00
1,05,000₹1.11708₹1,17,293.40
1,50,000₹1.08765₹1,63,147.50
Manufacturers Standard Package