Parametric Equivalent

KGU03ACG1E0R2AH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E0R2AHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E0R2AHCT-ND - Cut Tape (CT) 478-KGU03ACG1E0R2AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E0R2AH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.09730 | ₹509.73 |
| 500 | ₹3.83180 | ₹1,915.90 |
| 1,000 | ₹3.44229 | ₹3,442.29 |
| 2,500 | ₹3.03227 | ₹7,580.68 |
| 5,000 | ₹2.78552 | ₹13,927.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.48123 | ₹37,218.45 |
| 30,000 | ₹2.33235 | ₹69,970.50 |
| 45,000 | ₹2.25781 | ₹1,01,601.45 |
| 75,000 | ₹2.17521 | ₹1,63,140.75 |
| 1,05,000 | ₹2.12691 | ₹2,23,325.55 |
| 1,50,000 | ₹2.08046 | ₹3,12,069.00 |
| 1,80,000 | ₹2.05846 | ₹3,70,522.80 |
| 3,60,000 | ₹1.98433 | ₹7,14,358.80 |
| 3,75,000 | ₹1.98040 | ₹7,42,650.00 |
