
KGU03ACG1E2R2BH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E2R2BHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E2R2BHCT-ND - Cut Tape (CT) 478-KGU03ACG1E2R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E2R2BH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.45500 | ₹74.55 |
| 50 | ₹5.23700 | ₹261.85 |
| 100 | ₹4.54750 | ₹454.75 |
| 500 | ₹3.39756 | ₹1,698.78 |
| 1,000 | ₹3.04345 | ₹3,043.45 |
| 2,500 | ₹2.67146 | ₹6,678.65 |
| 5,000 | ₹2.44781 | ₹12,239.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.17179 | ₹32,576.85 |
| 30,000 | ₹2.03683 | ₹61,104.90 |
| 45,000 | ₹1.96923 | ₹88,615.35 |
| 75,000 | ₹1.89433 | ₹1,42,074.75 |
| 1,05,000 | ₹1.85055 | ₹1,94,307.75 |
| 1,50,000 | ₹1.80843 | ₹2,71,264.50 |
| 1,80,000 | ₹1.78848 | ₹3,21,926.40 |
| 3,60,000 | ₹1.72126 | ₹6,19,653.60 |
| 3,75,000 | ₹1.71771 | ₹6,44,141.25 |