KGU03ACG1H1R5BH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 79,854
Unit Price: ₹9.32000
Datasheet
New Product
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1H1R5BH

DigiKey Part Number
478-KGU03ACG1H1R5BHTR-ND - Tape & Reel (TR)
478-KGU03ACG1H1R5BHCT-ND - Cut Tape (CT)
478-KGU03ACG1H1R5BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1H1R5BH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1H1R5BB01DMurata Electronics79,854490-17156-1-ND₹9.32000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹7.73400₹77.34
50₹5.42340₹271.17
100₹4.71520₹471.52
500₹3.52802₹1,764.01
1,000₹3.16366₹3,163.66
2,500₹2.78067₹6,951.68
5,000₹2.54976₹12,748.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹2.26510₹33,976.50
30,000₹2.12585₹63,775.50
45,000₹2.05612₹92,525.40
75,000₹1.97889₹1,48,416.75
1,05,000₹1.93372₹2,03,040.60
1,50,000₹1.89027₹2,83,540.50
1,80,000₹1.86969₹3,36,544.20
3,60,000₹1.80037₹6,48,133.20
3,75,000₹1.79670₹6,73,762.50
Manufacturers Standard Package