Parametric Equivalent

KGU03ACG1H4R7BH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1H4R7BHTR-ND - Tape & Reel (TR) 478-KGU03ACG1H4R7BHCT-ND - Cut Tape (CT) 478-KGU03ACG1H4R7BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1H4R7BH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.64100 | ₹76.41 |
| 50 | ₹5.34880 | ₹267.44 |
| 100 | ₹4.65930 | ₹465.93 |
| 500 | ₹3.48516 | ₹1,742.58 |
| 1,000 | ₹3.12359 | ₹3,123.59 |
| 2,500 | ₹2.74414 | ₹6,860.35 |
| 5,000 | ₹2.51584 | ₹12,579.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹2.23404 | ₹33,510.60 |
| 30,000 | ₹2.09622 | ₹62,886.60 |
| 45,000 | ₹2.02719 | ₹91,223.55 |
| 75,000 | ₹1.95072 | ₹1,46,304.00 |
| 1,05,000 | ₹1.90603 | ₹2,00,133.15 |
| 1,50,000 | ₹1.86301 | ₹2,79,451.50 |
| 1,80,000 | ₹1.84264 | ₹3,31,675.20 |
| 3,60,000 | ₹1.77403 | ₹6,38,650.80 |
| 3,75,000 | ₹1.77038 | ₹6,63,892.50 |
