
L08052R7CEWTR | |
|---|---|
DigiKey Part Number | 478-L08052R7CEWTR-ND - Tape & Reel (TR) 478-L08052R7CEWTRCT-ND - Cut Tape (CT) 478-L08052R7CEWTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L08052R7CEWTR |
Description | FIXED IND 2.7NH 1A 80 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thin Film Inductor 1 A 80mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L08052R7CEWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 42 @ 450MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.11mm x 1.50mm) | |
Height - Seated (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹61.22300 | ₹612.23 |
| 100 | ₹50.35770 | ₹5,035.77 |
| 1,000 | ₹41.42211 | ₹41,422.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.08710 | ₹1,11,261.30 |
| 6,000 | ₹34.97737 | ₹2,09,864.22 |
| 9,000 | ₹33.80084 | ₹3,04,207.56 |
| 15,000 | ₹32.37661 | ₹4,85,649.15 |
| 21,000 | ₹31.98609 | ₹6,71,707.89 |