470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD025C471KAB2A

DigiKey Part Number
478-11603-2-ND - Tape & Reel (TR)
478-11603-1-ND - Cut Tape (CT)
478-11603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD025C471KAB2A
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD025C471KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,579
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹32.05600₹320.56
50₹24.15380₹1,207.69
100₹21.71230₹2,171.23
500₹17.58792₹8,793.96
1,000₹16.31407₹16,314.07
2,500₹14.97052₹37,426.30
5,000₹14.16073₹70,803.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹13.49417₹1,34,941.70
20,000₹12.94535₹2,58,907.00
30,000₹12.67035₹3,80,110.50
50,000₹12.36558₹6,18,279.00
70,000₹12.18736₹8,53,115.20
Manufacturers Standard Package