


LD06GC152KAB2A | |
|---|---|
DigiKey Part Number | 478-LD06GC152KAB2ATR-ND - Tape & Reel (TR) 478-LD06GC152KAB2ACT-ND - Cut Tape (CT) 478-LD06GC152KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD06GC152KAB2A |
Description | CAP CER 1500PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06GC152KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.060" (1.52mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 10 | ₹210.22800 | ₹2,102.28 |
| 50 | ₹174.05280 | ₹8,702.64 |
| 100 | ₹162.87050 | ₹16,287.05 |
| 500 | ₹143.95374 | ₹71,976.87 |
| 1,000 | ₹138.33462 | ₹1,38,334.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹138.21953 | ₹2,76,439.06 |
| 4,000 | ₹129.30070 | ₹5,17,202.80 |
| 6,000 | ₹127.31025 | ₹7,63,861.50 |