0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C153KAB2A

DigiKey Part Number
478-LD035C153KAB2ATR-ND - Tape & Reel (TR)
478-LD035C153KAB2ACT-ND - Cut Tape (CT)
478-LD035C153KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035C153KAB2A
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C153KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.58000₹50.58
10₹30.88200₹308.82
50₹23.28540₹1,164.27
100₹20.95150₹2,095.15
500₹17.01856₹8,509.28
1,000₹15.80282₹15,802.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹13.64777₹54,591.08
8,000₹13.56868₹1,08,549.44
12,000₹13.22256₹1,58,670.72
20,000₹12.83895₹2,56,779.00
28,000₹12.61474₹3,53,212.72
40,000₹12.39895₹4,95,958.00
48,000₹12.29665₹5,90,239.20
Manufacturers Standard Package