
LD035C222KAB2A | |
|---|---|
DigiKey Part Number | 478-12922-2-ND - Tape & Reel (TR) 478-12922-1-ND - Cut Tape (CT) 478-12922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD035C222KAB2A |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD035C222KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹31.87000 | ₹318.70 |
| 50 | ₹23.94880 | ₹1,197.44 |
| 100 | ₹21.51660 | ₹2,151.66 |
| 500 | ₹17.42020 | ₹8,710.10 |
| 1,000 | ₹16.15659 | ₹16,156.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹14.26002 | ₹57,040.08 |
| 8,000 | ₹13.55554 | ₹1,08,444.32 |
| 12,000 | ₹13.20267 | ₹1,58,432.04 |
| 20,000 | ₹12.81154 | ₹2,56,230.80 |
| 28,000 | ₹12.58281 | ₹3,52,318.68 |
| 40,000 | ₹12.36287 | ₹4,94,514.80 |