470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A471KT

DigiKey Part Number
478-KGM21BCG2A471KTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A471KTCT-ND - Cut Tape (CT)
478-KGM21BCG2A471KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A471KT
Description
CAP CER 470PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A471KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,933
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.51900₹175.19
50₹12.76640₹638.32
100₹11.31280₹1,131.28
500₹8.86386₹4,431.93
1,000₹8.10998₹8,109.98
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.97870₹27,914.80
8,000₹6.55890₹52,471.20
12,000₹6.34861₹76,183.32
20,000₹6.11556₹1,22,311.20
28,000₹5.97935₹1,67,421.80
40,000₹5.84835₹2,33,934.00
Manufacturers Standard Package