LD051A101JAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹21.50034
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹15.59270
Datasheet

Direct


KEMET
In Stock: 10,533
Unit Price: ₹27.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹34.10375
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹7.02320
Datasheet
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD051A101JAB2A

DigiKey Part Number
LD051A101JAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD051A101JAB2A
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD051A101JAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹13.83381₹1,10,670.48